Mersen 710A Bolted Tag Fuse C3 415V ac, 133 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 830,71

(exc. VAT)

Kr. 3 538,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 830,71
5 - 9Kr. 2 476,99
10 +Kr. 2 202,43

*price indicative

RS Stock No.:
178-1084
Mfr. Part No.:
P226333 / BTLM42V710
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

710A

Product Type

Bolted Tag Fuse

Fuse Size

C3

Voltage

415V ac

Standards/Approvals

REACH, EN 60269-2, CE, RoHS

Fixing Centres

133 mm

Tag Width

26mm

Fuse Speed

F

High Rupture Capacity

No

Length

86mm

Overall Length

212mm

Tag Orientation

Centred

Height

86mm

Width

82.4mm

Diameter

82.4mm

Series

Central Bolted Tag Fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy