Mersen 500A Bolted Tag Fuse C2 690V ac, 133 mm

Get a bulk buy discount

Add 5 more to save Kr. 1 810,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 896,26

(exc. VAT)

Kr. 3 620,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 896,26-
5 - 9Kr. 2 534,19Kr. 1 810,35
10 +Kr. 2 253,34Kr. 6 429,20

*price indicative

RS Stock No.:
178-1149
Mfr. Part No.:
Z1006640 / BTTM69V500
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Bolted Tag Fuse

Current Rating

500A

Fuse Size

C2

Voltage

690V ac

Standards/Approvals

CE, REACH, EN 60269-2, RoHS

Fixing Centres

133 mm

Tag Width

26mm

Fuse Speed

F

High Rupture Capacity

No

Length

83mm

Overall Length

212mm

Tag Orientation

Centred

Height

83mm

Width

74.4mm

Diameter

74.4mm

Series

Central Bolted Tag Fuse-links gG 690VAC

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy