- RS Stock No.:
- 181-8481
- Mfr. Part No.:
- BD50
- Brand:
- Eaton
2 In stock for same day dispatch
Added
Price 1 Box of 20
Kr. 2 423,08
(exc. VAT)
Kr. 3 028,85
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 423,08 | Kr. 121,154 |
*price indicative |
- RS Stock No.:
- 181-8481
- Mfr. Part No.:
- BD50
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton fuse links are specifically designed for the protection of general industrial applications e.g. power distribution, cable protection, motor Protection.
Fuse-link, LV, 50 A, AC 500 V 88, 21 x 129 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Voltage Rating | 250 V dc, 500V ac |
Fuse Standard | BS88, IEC 60269 |
Fixing Centres | 111mm |
Application Category | gG |
Tag Width | 14.2mm |
High Rupture Capacity | Yes |
Overall Length | 128.5mm |
Body Diameter | 21mm |
Tag Type | Bolted |
Body Length | 55mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 21 x 55mm |