Eaton 32A NH Fuse NH000 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 59,62

(exc. VAT)

Kr. 74,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 59,62
2 +Kr. 56,74

*price indicative

RS Stock No.:
181-8930
Mfr. Part No.:
32NHG000B-690
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

NH Fuse

Fuse Type

NH

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

IEC

Application Category

gG, gL

Tag Width

6mm

Length

41mm

Overall Length

78.7mm

Width

21mm

Height

49.7mm

Series

NHG

COO (Country of Origin):
IN
Fuse-link, LV, 32 A, AC 690 V, NH000, gL/gG, dual indicator, live gripping lugs

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy