Eaton 250A Centred Tag Fuse NH000 690V ac

Subtotal (1 box of 10 units)*

Kr. 10 194,79

(exc. VAT)

Kr. 12 743,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 019,479Kr. 10 194,79

*price indicative

RS Stock No.:
182-1379
Mfr. Part No.:
170M1571D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

HSDI

Current Rating

250A

Product Type

Centred Tag Fuse

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

CE, IEC, CSA, UL

Application Category

aR

Tag Width

15mm

Fuse Speed

T

High Rupture Capacity

Yes

Fuse Characteristics

Fast Acting, Dual Indication

Tag Type

Blade

Overall Length

78.5mm

Length

52mm

Height

49.7mm

Width

20.5mm

Series

Bussmann

COO (Country of Origin):
IN
Fuse-link, high speed, 250 A, AC 690 V, aR,dual indicator, live gripping lugs

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy