Eaton 250A Centred Tag Fuse NH03 500V ac
- RS Stock No.:
- 182-1671
- Mfr. Part No.:
- 250NHG03B
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 188,57
(exc. VAT)
Kr. 235,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 188,57 |
| 2 + | Kr. 179,15 |
*price indicative
- RS Stock No.:
- 182-1671
- Mfr. Part No.:
- 250NHG03B
- Brand:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | NH | |
| Current Rating | 250A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH03 | |
| Voltage | 500V ac | |
| Standards/Approvals | VDE 0636, DIN 43620, IEC 60269 | |
| Application Category | gL, gG | |
| Tag Width | 25.1mm | |
| High Rupture Capacity | Yes | |
| Tag Type | Single Indication Slotted Tags | |
| Fuse Characteristics | Dual Indication | |
| Length | 75mm | |
| Overall Length | 150mm | |
| Width | 70mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type NH | ||
Current Rating 250A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH03 | ||
Voltage 500V ac | ||
Standards/Approvals VDE 0636, DIN 43620, IEC 60269 | ||
Application Category gL, gG | ||
Tag Width 25.1mm | ||
High Rupture Capacity Yes | ||
Tag Type Single Indication Slotted Tags | ||
Fuse Characteristics Dual Indication | ||
Length 75mm | ||
Overall Length 150mm | ||
Width 70mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Fuse-link, LV, 250 A, AC 500 V, NH03, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Note
Eaton formerly known as Bussmann
Related links
- Eaton 250A Centred Tag Fuse NH03 500V ac
- Eaton 400A Centred Tag Fuse NH03 500V ac
- Eaton 250A Centred Tag Fuse NH1 690V ac
- Eaton 250A Centred Tag Fuse 50.80 x 85.85 mm 600V ac
- Eaton 250A Centred Tag Fuse NH2 690V ac
- Eaton 250A Centred Tag Fuse NH000 690V ac
- Siemens 250A Centred Tag Fuse NH2 500V ac
- Siemens 250A Centred Tag Fuse NH1 500V ac