Siemens 160A Centred Tag Fuse NH000 250V ac
- RS Stock No.:
- 203-1972
- Mfr. Part No.:
- 3NA3836-8
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 1 234,03
(exc. VAT)
Kr. 1 542,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 411,343 | Kr. 1 234,03 |
*price indicative
- RS Stock No.:
- 203-1972
- Mfr. Part No.:
- 3NA3836-8
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 160A | |
| Fuse Type | HRC | |
| Fuse Size | NH000 | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Fuse Speed | F | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 77.8mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 49.7mm | |
| Width | 21mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 160A | ||
Fuse Type HRC | ||
Fuse Size NH000 | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Application Category gG | ||
Fuse Speed F | ||
Tag Type Blade | ||
Minimum Operating Temperature -5°C | ||
Overall Length 77.8mm | ||
Maximum Operating Temperature 60°C | ||
Length 49.7mm | ||
Width 21mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse link with fuse size NH000, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.
Protection class IP IP20 with connected conductors
Design 3NA6
Related links
- Siemens 160A Centred Tag Fuse NH000 500V
- Siemens 160A Centred Tag Fuse NH1 1kV
- Siemens 160A Centred Tag Fuse NH2 690V
- Siemens 160A Centred Tag Fuse NH1XL 1.5kV
- Siemens 160A Centred Tag Fuse NH00 690V ac
- Siemens 160A Centred Tag Fuse NH00 500V ac
- Siemens 160A Centred Tag Fuse NH2 500V ac
- Siemens 160A Centred Tag Fuse NH1 500V ac