Siemens 35A Centred Tag Fuse NH000 690V ac

Subtotal (1 pack of 3 units)*

Kr. 1 275,56

(exc. VAT)

Kr. 1 594,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 425,187Kr. 1 275,56

*price indicative

RS Stock No.:
203-2004
Mfr. Part No.:
3NA3814-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

HRC

Current Rating

35A

Product Type

Centred Tag Fuse

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Tag Type

Blade

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

49.7mm

Overall Length

77.8mm

Width

21mm

Height

77.8mm

Series

3NA

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH000, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy