Siemens 160A Centred Tag Fuse NH2 500V ac

Subtotal (1 pack of 3 units)*

Kr. 1 112,65

(exc. VAT)

Kr. 1 390,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 370,883Kr. 1 112,65

*price indicative

RS Stock No.:
203-2149
Mfr. Part No.:
3NA6236
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

HRC

Product Type

Centred Tag Fuse

Current Rating

160A

Fuse Size

NH2

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Tag Type

Blade

Minimum Operating Temperature

-5°C

Overall Length

151mm

Length

75mm

Maximum Operating Temperature

60°C

Width

47mm

Series

3NA

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH2, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has insulated grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy