Subtotal (1 pack of 3 units)*
Kr. 3 303,41
(exc. VAT)
Kr. 4 129,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 1 101,137 | Kr. 3 303,41 |
*price indicative
- RS Stock No.:
- 210-6893
- Mfr. Part No.:
- 3NA3244-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Current Rating | 250A | |
| Fuse Type | LV HRC | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Length | 70.5mm | |
| Length | 134mm | |
| Width | 57.8mm | |
| Height | 147.6mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Fuse Type LV HRC | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Overall Length 70.5mm | ||
Length 134mm | ||
Width 57.8mm | ||
Height 147.6mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 250A and 690 V supply voltage, has front indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 250A Centred Tag Fuse NH2 690V
- Siemens 250A Centred Tag Fuse NH3 690V
- Siemens 250A Centred Tag Fuse NH2 500V ac
- Eaton 250A Centred Tag Fuse NH2 690V ac
- Siemens 250A Centred Tag Fuse NH1 690V
- Siemens 250A Centred Tag Fuse NH1 690V ac
- Siemens 250A Centred Tag Fuse NH1 500V ac
- Siemens 250A Centred Tag Fuse NH3 500V ac