Subtotal (1 pack of 3 units)*
Kr. 1 327,61
(exc. VAT)
Kr. 1 659,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 442,537 | Kr. 1 327,61 |
*price indicative
- RS Stock No.:
- 210-6902
- Mfr. Part No.:
- 3NA3804-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Current Rating | 4A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60269 | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 52.5mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 77.8mm | |
| Height | 77.8mm | |
| Width | 21mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Current Rating 4A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH000 | ||
Voltage 690V | ||
Standards/Approvals IEC 60269 | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Overall Length 52.5mm | ||
Maximum Operating Temperature 40°C | ||
Length 77.8mm | ||
Height 77.8mm | ||
Width 21mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 4A and 690 V supply voltage, has front indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 4A Centred Tag Fuse NH000 690V
- Siemens 2A Centred Tag Fuse NH000 690V
- Siemens 32A Centred Tag Fuse NH000 690V
- Siemens 6A Centred Tag Fuse NH000 690V
- Siemens 25A Centred Tag Fuse NH000 690V ac
- Siemens 20A Centred Tag Fuse NH000 690V
- Siemens 35A Centred Tag Fuse NH000 690V
- Siemens 25A Centred Tag Fuse NH000 690V