Subtotal (1 pack of 3 units)*
Kr. 1 636,15
(exc. VAT)
Kr. 2 045,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 545,383 | Kr. 1 636,15 |
*price indicative
- RS Stock No.:
- 210-6913
- Mfr. Part No.:
- 3NA6817-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 40A | |
| Fuse Size | NH00 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 59.1mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 80mm | |
| Width | 30mm | |
| Height | 77.8mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Current Rating 40A | ||
Fuse Size NH00 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Overall Length 59.1mm | ||
Maximum Operating Temperature 40°C | ||
Length 80mm | ||
Width 30mm | ||
Height 77.8mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 40A and 690 V supply voltage, has combined indicator and insulated grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 40A Centred Tag Fuse NH00 690V
- Siemens 40A Centred Tag Fuse NH00 690V ac
- Siemens 63A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 690V
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH00 690V
- Siemens 80A Centred Tag Fuse NH00 690V
- Siemens 80A Centred Tag Fuse NH00 690V ac