Subtotal (1 pack of 3 units)*
Kr. 1 414,21
(exc. VAT)
Kr. 1 767,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 471,403 | Kr. 1 414,21 |
*price indicative
- RS Stock No.:
- 210-6934
- Mfr. Part No.:
- 3NA7801-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 6A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH000 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Length | 60mm | |
| Overall Length | 52.5mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 102mm | |
| Height | 122mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 6A | ||
Fuse Type LV HRC | ||
Fuse Size NH000 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Length 60mm | ||
Overall Length 52.5mm | ||
Maximum Operating Temperature 40°C | ||
Width 102mm | ||
Height 122mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 6A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 6A Centred Tag Fuse NH000 690V
- Siemens 2A Centred Tag Fuse NH000 690V
- Siemens 32A Centred Tag Fuse NH000 690V
- Siemens 4A Centred Tag Fuse NH000 690V
- Siemens 35A Centred Tag Fuse NH000 690V
- Siemens 20A Centred Tag Fuse NH000 690V
- Siemens 25A Centred Tag Fuse NH000 690V ac
- Siemens 25A Centred Tag Fuse NH000 690V