Siemens 315A German Standard Fuse NH2 800V
- RS Stock No.:
- 210-6979
- Mfr. Part No.:
- 3NE4330-0B
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 5 650,10
(exc. VAT)
Kr. 7 062,63
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 1 883,367 | Kr. 5 650,10 |
*price indicative
- RS Stock No.:
- 210-6979
- Mfr. Part No.:
- 3NE4330-0B
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | German Standard Fuse | |
| Current Rating | 315A | |
| Fuse Size | NH2 | |
| Voltage | 800V | |
| Standards/Approvals | CE | |
| Application Category | aR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141.5mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type German Standard Fuse | ||
Current Rating 315A | ||
Fuse Size NH2 | ||
Voltage 800V | ||
Standards/Approvals CE | ||
Application Category aR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141.5mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse Link with slotted blade contacts , operating current of 315A and 800 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: aR
Related links
- Siemens 250A German Standard Fuse NH2 800V
- Siemens 450A German Standard Fuse NH2 800V
- Siemens 800A German Standard Fuse NH2 800V, 110 mm
- Siemens 400A German Standard Fuse NH2 1kV
- Siemens 500A German Standard Fuse NH2 1kV
- Siemens 315A Tag Fuse 77 mm 800V
- Mersen 315A German Standard Fuse 30 700V, 101.6 mm
- Mersen 315A German Standard Fuse 31 700V, 101.6 mm