- RS Stock No.:
- 221-3697
- Brand:
- RS PRO
39 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 499,84
(exc. VAT)
Kr. 624,80
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 499,84 | Kr. 99,968 |
5 - 9 | Kr. 450,01 | Kr. 90,002 |
10 + | Kr. 425,48 | Kr. 85,096 |
*price indicative |
- RS Stock No.:
- 221-3697
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO NIT Series Slotted Tag Fuses – Motor Rated
Introducing from RS PRO the NIT series slotted tag fuses. These dual-rated fuses are used in motor circuits that require a higher rating and protection when overcurrent or surges are detected. The NIT fuses have a dual current rating and are recognised with the letter M for continuous current and the operational characteristic rating.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO NIT series offer a voltage rating of 250 V dc, 415 V ac with various current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Type: Slotted tag fuse
- Motor rated fuse-links
- Protection during overload and surges
- Breaking Capacities 80kA a.c.,40kA d.c.
- Fuse Size: A1
- Application Category: gG/gM
- Standards Met: IEC 60269-2/BS88-2
General Specification
- Voltage Rating: 250 V dc, 415 V ac
- Current Rating: 32A, 40A / 32A, 50A / 32A, 63A
- Tag Width: 9.5 mm
- Overall Length: 56 mm
- Body Diameter: 12.7 mm
- Body Length: 33 mm
Applications
- Motor Starting
- Industrial Installation
Specifications
Attribute | Value |
---|---|
Current Rating | 32 A, 40 A |
Fuse Size | A1 |
Voltage Rating | 250 V dc, 415 V ac |
Fuse Standard | IEC 60269-2/BS 88-2 |
Fixing Centres | 44.5mm |
Application Category | gG, gM |
Tag Width | 9.5mm |
Overall Length | 56mm |
Tag Type | Slotted |
Body Diameter | 12.7mm |
Body Length | 33mm |
Series | NIT |