Siemens 50A Centred Tag Fuse NH000 400V

Subtotal (1 pack of 3 units)*

Kr. 381,30

(exc. VAT)

Kr. 476,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 127,10Kr. 381,30

*price indicative

RS Stock No.:
230-2963
Mfr. Part No.:
3NA6820-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

50A

Fuse Type

LV HRC

Fuse Size

NH000

Voltage

400V

Standards/Approvals

No

Application Category

gG

Minimum Operating Temperature

-5°C

Length

80mm

Maximum Operating Temperature

60°C

Overall Length

53mm

Width

30mm

Height

21mm

Series

3NA

COO (Country of Origin):
GR
The Siemens NH fuse link is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.

Use in distribution systems of power supply companies, installation boards and switchboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy