Siemens 100A Centred Tag Fuse NH1 1kV
- RS Stock No.:
- 230-2985
- Mfr. Part No.:
- 3NE1221-4
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
Kr. 2 726,84
(exc. VAT)
Kr. 3 408,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 1 363,42 | Kr. 2 726,84 |
*price indicative
- RS Stock No.:
- 230-2985
- Mfr. Part No.:
- 3NE1221-4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Fuse Type | LV HRC | |
| Current Rating | 100A | |
| Product Type | Centred Tag Fuse | |
| Fuse Size | NH1 | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Application Category | gPV | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type LV HRC | ||
Current Rating 100A | ||
Product Type Centred Tag Fuse | ||
Fuse Size NH1 | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Application Category gPV | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens NH fuse link is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Siemens 100A Centred Tag Fuse NH1 690V
- Siemens 100A Centred Tag Fuse NH1 500V ac
- Siemens 100A Centred Tag Fuse NH000 400V ac
- Siemens 160A Centred Tag Fuse NH1 1kV
- Siemens 125A Centred Tag Fuse NH1 1kV
- Siemens 80A Centred Tag Fuse NH1 1kV
- Siemens 63A Centred Tag Fuse NH1 1kV
- Siemens 100A Centred Tag Fuse NH1XL 1.5kV