Siemens 315A Centred Tag Fuse NH2XL 15kV
- RS Stock No.:
- 230-2997
- Mfr. Part No.:
- 3NE1330-5E
- Brand:
- Siemens
Subtotal (1 pack of 2 units)*
Kr. 8 804,45
(exc. VAT)
Kr. 11 005,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 4 402,225 | Kr. 8 804,45 |
*price indicative
- RS Stock No.:
- 230-2997
- Mfr. Part No.:
- 3NE1330-5E
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 315A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH2XL | |
| Voltage | 15kV | |
| Standards/Approvals | No | |
| Application Category | gPV | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 315A | ||
Fuse Type LV HRC | ||
Fuse Size NH2XL | ||
Voltage 15kV | ||
Standards/Approvals No | ||
Application Category gPV | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens PV fuse link, with blade contacts is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Siemens 315A Centred Tag Fuse NH2L 1kV
- Siemens 250A Centred Tag Fuse NH2XL 1.5kV
- Siemens 315A Centred Tag Fuse NH2 690V
- Siemens 315A Centred Tag Fuse NH3 500V ac
- Siemens 315A Centred Tag Fuse NH2 500V ac
- Siemens 315A Centred Tag Fuse NH1 690V
- Siemens 315A Centred Tag Fuse NH1 690V ac
- Socomec 315A Centred Tag Fuse S2