ABB 315A Tag Fuse 150 x 51 x 72 mm 500V
- RS Stock No.:
- 251-3481
- Mfr. Part No.:
- 1SCA022627R6010
- Brand:
- ABB
Subtotal (1 box of 3 units)*
Kr. 1 129,33
(exc. VAT)
Kr. 1 411,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 129,33 | Kr. 376,443 |
*price indicative
- RS Stock No.:
- 251-3481
- Mfr. Part No.:
- 1SCA022627R6010
- Brand:
- ABB
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
| Brand | ABB | |
| Current Rating | 315A | |
| Product Type | Tag Fuse | |
| Fuse Type | HRC | |
| Fuse Size | 150 x 51 x 72 mm | |
| Voltage | 500V | |
| Standards/Approvals | CE | |
| Application Category | gG | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 72mm | |
| Length | 72mm | |
| Width | 51mm | |
| Height | 150mm | |
| Series | OFA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 315A | ||
Product Type Tag Fuse | ||
Fuse Type HRC | ||
Fuse Size 150 x 51 x 72 mm | ||
Voltage 500V | ||
Standards/Approvals CE | ||
Application Category gG | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Fast Acting | ||
Overall Length 72mm | ||
Length 72mm | ||
Width 51mm | ||
Height 150mm | ||
Series OFA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB OF Series Fuse Links - gG Size 2
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
Related links
- ABB 315A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 355A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 400A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 300A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 500A Tag Fuse 150 x 51 x 72 mm 500V
- ABB 315A Tag Fuse 150 x 51 x 84 mm 500V
- ABB 315A Tag Fuse 150 x 51 x 84 mm 690V
- ABB 315A Tag Fuse 150 x 50 x 72 mm 690V