Socomec 250A NH Fuse NH2 500V
- RS Stock No.:
- 252-5344
- Mfr. Part No.:
- 67220250
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
Kr. 1 001,11
(exc. VAT)
Kr. 1 251,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 333,703 | Kr. 1 001,11 |
*price indicative
- RS Stock No.:
- 252-5344
- Mfr. Part No.:
- 67220250
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | NH Fuse | |
| Fuse Type | HRC | |
| Current Rating | 250A | |
| Fuse Size | NH2 | |
| Voltage | 500V | |
| Standards/Approvals | IEC | |
| Application Category | gG | |
| Tag Width | 25mm | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Medium Acting | |
| Length | 60mm | |
| Overall Length | 60mm | |
| Height | 152.5mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type NH Fuse | ||
Fuse Type HRC | ||
Current Rating 250A | ||
Fuse Size NH2 | ||
Voltage 500V | ||
Standards/Approvals IEC | ||
Application Category gG | ||
Tag Width 25mm | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Medium Acting | ||
Length 60mm | ||
Overall Length 60mm | ||
Height 152.5mm | ||
Width 61mm | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 250A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety