Socomec 160A NH Fuse NH2 690V
- RS Stock No.:
- 252-5352
- Mfr. Part No.:
- 68730160
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
Kr. 1 079,36
(exc. VAT)
Kr. 1 349,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 359,787 | Kr. 1 079,36 |
*price indicative
- RS Stock No.:
- 252-5352
- Mfr. Part No.:
- 68730160
- Brand:
- Socomec
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
| Brand | Socomec | |
| Fuse Type | HRC | |
| Current Rating | 160A | |
| Product Type | NH Fuse | |
| Fuse Size | NH2 | |
| Voltage | 690V | |
| Standards/Approvals | IEC | |
| Application Category | gG | |
| Tag Width | 25mm | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Medium Acting | |
| Overall Length | 60mm | |
| Length | 60mm | |
| Height | 152.5mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Fuse Type HRC | ||
Current Rating 160A | ||
Product Type NH Fuse | ||
Fuse Size NH2 | ||
Voltage 690V | ||
Standards/Approvals IEC | ||
Application Category gG | ||
Tag Width 25mm | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Medium Acting | ||
Overall Length 60mm | ||
Length 60mm | ||
Height 152.5mm | ||
Width 61mm | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 160A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety