Littelfuse 80A Bolted Tag Fuse 32V, 30 mm
- RS Stock No.:
- 252-5755
- Mfr. Part No.:
- 0498080.H
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 1 815,10
(exc. VAT)
Kr. 2 268,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 100 unit(s) shipping from 12 February 2027
- Plus 100 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | Kr. 18,151 | Kr. 1 815,10 |
| 500 - 900 | Kr. 17,647 | Kr. 1 764,70 |
| 1000 + | Kr. 17,17 | Kr. 1 717,00 |
*price indicative
- RS Stock No.:
- 252-5755
- Mfr. Part No.:
- 0498080.H
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Current Rating | 80A | |
| Product Type | Bolted Tag Fuse | |
| Voltage | 32V | |
| Standards/Approvals | UR, RoHS | |
| Fixing Centres | 30 mm | |
| Tag Width | 0.63mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 41mm | |
| Overall Length | 41mm | |
| Width | 12mm | |
| Height | 8mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 80A | ||
Product Type Bolted Tag Fuse | ||
Voltage 32V | ||
Standards/Approvals UR, RoHS | ||
Fixing Centres 30 mm | ||
Tag Width 0.63mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 41mm | ||
Overall Length 41mm | ||
Width 12mm | ||
Height 8mm | ||
Series MIDI | ||
The Littelfuse space-saving MIDI® fuses protect high-current wiring harnesses. The bolt-down automotive fuses employ diffusion pill technology to offer time-delay characteristics. Use MIDI fuses with ratings of 150 A to 200 A only for short circuit protection.
Color-coded ampere labels aid identification
Clear tops make it easy to see when fuse blows
Available with one or two mounting holes
Compact design and light weight enable greater circuit protection in less space
Related links
- Littelfuse 80A Bolted Tag Fuse 32V, 30 mm
- Littelfuse 80A Bolted Tag Fuse 32V dc, 30 mm
- Eaton 80A Bolted Tag Fuse NH00 500V ac
- Mersen 80A Bolted Tag Fuse A4 690V ac, 94 mm
- Mersen 80A Bolted Tag Fuse A3 415V ac, 73 mm
- Mersen 80A Bolted Tag Fuse B1C 415V ac, 111 mm
- Mersen 80A Bolted Tag Fuse A4C 415V ac, 94 mm
- Eaton 80A Bolted Tag Fuse B1 660 V ac 111 mm