Bourns 125A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 166,77

(exc. VAT)

Kr. 1 458,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 1 166,77
10 +Kr. 1 069,98

*price indicative

RS Stock No.:
254-4110
Mfr. Part No.:
PF-FB1-125
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Tag Fuse

Current Rating

125A

Fuse Size

66 mm

Voltage

800V ac, 800V ac

Standards/Approvals

RoHS, UL 481

Fixing Centres

24.1 mm

Application Category

Semiconductor

Tag Width

19.1mm

Fuse Speed

F

High Rupture Capacity

No

Length

111.6m

Overall Length

111.6m

Height

27.1mm

Width

19.1mm

Diameter

24.1mm

Series

PF-F

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR fuse standard

800 VAC/VDC rated voltage

Designed in the traditional round body bolted style package

RoHS compliant and halogen free

Operating Temperature is between -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy