Bourns 100A Tag Fuse 38 mm 500V ac
- RS Stock No.:
- 254-4196
- Mfr. Part No.:
- PF-JT3-50
- Brand:
- Bourns
Subtotal (1 box of 80 units)*
Kr. 13 620,80
(exc. VAT)
Kr. 17 025,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 + | Kr. 170,26 | Kr. 13 620,80 |
*price indicative
- RS Stock No.:
- 254-4196
- Mfr. Part No.:
- PF-JT3-50
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Tag Fuse | |
| Fuse Size | 38 mm | |
| Standards/Approvals | RoHS, UL | |
| Tag Width | 14mm | |
| Minimum Operating Temperature | -55°C | |
| Tag Type | Slotted | |
| Maximum Operating Temperature | 125°C | |
| Overall Length | 38.5mm | |
| Series | PF-J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Tag Fuse | ||
Fuse Size 38 mm | ||
Standards/Approvals RoHS, UL | ||
Tag Width 14mm | ||
Minimum Operating Temperature -55°C | ||
Tag Type Slotted | ||
Maximum Operating Temperature 125°C | ||
Overall Length 38.5mm | ||
Series PF-J | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-14 supplemental standard
30-70 A / 500 VAC ratings available
Up to 2 kA interrupting rating
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C