Siemens 125A NH Fuse NH2 690 V ac, 690V dc
- RS Stock No.:
- 269-8352
- Mfr. Part No.:
- 3ND2232
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
Kr. 1 577,23
(exc. VAT)
Kr. 1 971,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | Kr. 525,743 | Kr. 1 577,23 |
*price indicative
- RS Stock No.:
- 269-8352
- Mfr. Part No.:
- 3ND2232
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | NH Fuse | |
| Fuse Type | LV HRC | |
| Current Rating | 125A | |
| Fuse Size | NH2 | |
| Voltage | 690V ac, 690V ac | |
| Standards/Approvals | CE, EAC, IEC 60947-2, EN 60269-1, IEC 81346-2, UKCA | |
| Fuse Speed | AM | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -5°C | |
| Overall Length | 68mm | |
| Length | 68mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 47.2mm | |
| Height | 151mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type NH Fuse | ||
Fuse Type LV HRC | ||
Current Rating 125A | ||
Fuse Size NH2 | ||
Voltage 690V ac, 690V ac | ||
Standards/Approvals CE, EAC, IEC 60947-2, EN 60269-1, IEC 81346-2, UKCA | ||
Fuse Speed AM | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -5°C | ||
Overall Length 68mm | ||
Length 68mm | ||
Maximum Operating Temperature 40°C | ||
Width 47.2mm | ||
Height 151mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse is used for installation systems in non-residential, commercial and industrial buildings as well as in systems of power supply companies, thereby protect essential building parts and plants. The LV HRC fuse is fuse system designed for operation by experts. There are no constructional requirements for non-interchangeability of rated current and touch protection.
Live grip lugs
Equipped with silver-plated contact pins
Front indicator
NH2 operating class
Related links
- Siemens 125A Tag Fuse NH2 690 V ac, 690V dc
- Siemens 400A NH Fuse NH2 690 V ac, 690V dc
- Siemens 160A NH Fuse NH2 690 V ac, 690V dc
- Siemens 200A NH Fuse NH2 690 V ac, 690V dc
- Siemens 125A NH Fuse NH1 690 V ac, 690V dc
- Siemens 100A Tag Fuse NH2 690 V ac, 690V dc
- Siemens 80A Tag Fuse NH2 690 V ac, 690V dc
- Siemens 300A Tag Fuse NH2 690 V ac, 690V dc