RS Better World

Eaton 250A Tag Fuse 205 x 78 x 89 mm 1.5kV, 167 mm

Subtotal (1 unit)*

Kr. 8 481,74

(exc. VAT)

Kr. 10 602,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 481,74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6231
Mfr. Part No.:
PV-250A-2XL-3BU-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

205 x 78 x 89 mm

Voltage

1.5kV

Standards/Approvals

IEC 60269, UL, CE marked, CSA, RoHS Compliant

Fixing Centres

167 mm

Application Category

Photovoltaic Systems

Fuse Speed

Fast Acting

High Rupture Capacity

Yes

Overall Length

217mm

Length

217mm

Height

82mm

Width

94mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 250A Current, 1500V Voltage - PV-250A-2XL-3BU-15


This tag fuse is a photovoltaic protective device designed for use in high-voltage solar arrays and combiners. It operates within PV installations to isolate faulted strings and interrupt reverse or multi-array fault currents at system voltages up to 1500V, providing Rapid disconnection for downstream equipment in photovoltaic systems.

Features & Benefits


• 250A rating delivers defined current protection and selectivity
• Fast-acting characteristic enables prompt fault interruption
• High rupture capacity handles large fault energy safely
• 1500V voltage rating supports elevated PV string voltages
• Fixing centres of 167mm allow straightforward mounting compatibility
• Overall length 217mm aids dimensional planning in panels

Applications


• Suitable for isolating PV array combiners in commercial installations
• Ideal for use in inverter DC disconnect assemblies
• used with bolted or bladed fuse bases in rooftop systems
• Can be used for protecting multi-array string configurations
• Suitable for integration into high-voltage solar farm switchgear

What physical mounting options are available for installers?


The design is compatible with both bladed and bolted fuse base arrangements and revised bolting patterns permit interchangeability with larger body types for consistent panel layouts.

How does the device perform against low-level overcurrents typical in PV faults?


It is capable of interrupting low overcurrents from reverse current or multi-array faults due to its fast-acting element and rated interrupting characteristics.

Which safety and regulatory standards does it meet?


The product conforms to recognised IEC and UL photovoltaic fuse link standards and is RoHS compliant.

What accessory items should be ordered separately for operation?


Compatible fuse holders, microswitches and an extraction handle are specified as separate items to provide switching feedback and safe removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy