Mersen 315A German Standard Fuse 31 700V, 77 mm

Get a bulk buy discount

Add 5 more to save Kr. 821,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 690,72

(exc. VAT)

Kr. 2 113,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 1 690,72-
5 - 24Kr. 1 526,44Kr. 821,40
25 - 49Kr. 1 485,26Kr. 5 136,50
50 - 99Kr. 1 446,24Kr. 12 224,00
100 +Kr. 1 409,06Kr. 28 166,00

*price indicative

RS Stock No.:
304-2293
Mfr. Part No.:
A300012 / PC31UD69V315A
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

German Standard Fuse

Current Rating

315A

Fuse Size

31

Voltage

700V

Standards/Approvals

UL, RoHS, CE, EAC, CCC, CSA

Fixing Centres

77 mm

Application Category

URD

Tag Width

25mm

Fuse Speed

FF

Length

47.5mm

Overall Length

110mm

Width

51mm

Height

91mm

RoHS Status: Exempted

COO (Country of Origin):
MX

Protistor® Fuses DIN 80/DIN110


HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Breaking capacity 200kA

Voltage rating 690Vac

Striker for micro-contact actuation

Conforms to VDE636-23 and IEC269-4

'TTF' threaded fixing studs

Note

In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 690Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy