Mersen 50A German Standard Fuse NH000 660V ac, 77.5 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

Kr. 550,15

(exc. VAT)

Kr. 687,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 550,15-
10 - 49Kr. 464,3515%
50 - 99Kr. 448,1018%
100 - 249Kr. 436,3220%
250 +Kr. 425,1122%

*price indicative

RS Stock No.:
304-2776
Mfr. Part No.:
T330021 / DN000GB69V50V
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

50A

Product Type

German Standard Fuse

Fuse Size

NH000

Voltage

660V ac

Standards/Approvals

cULus

Fixing Centres

77.5 mm

Application Category

gRB

Tag Width

20mm

Fuse Speed

FF

Overall Length

100mm

Length

48mm

Height

38.5mm

RoHS Status: Exempted

COO (Country of Origin):
TN

Protistor® Fuses, DIN80, Size 000


HBC FF (gRB & URB) type fuses featuring ultra-rapid operation

Fuse blown indicator

Breaking capacity 200kA

Voltage rating 660Vac

Classification gRB > 125A, URB<125A

Note

In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy