Mersen 80A NH Fuse NH00 690V ac
- RS Stock No.:
- 448-3409
- Mfr. Part No.:
- Z320159 / NH00UD69V80PV
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 488,14
(exc. VAT)
Kr. 610,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 488,14 |
| 5 - 24 | Kr. 440,78 |
| 25 - 49 | Kr. 428,89 |
| 50 - 99 | Kr. 417,67 |
| 100 + | Kr. 406,81 |
*price indicative
- RS Stock No.:
- 448-3409
- Mfr. Part No.:
- Z320159 / NH00UD69V80PV
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 80A | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Fuse Size | NH00 | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC | |
| Application Category | aR | |
| Tag Width | 6mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Tag Type | NH Plain Blade | |
| Length | 50mm | |
| Overall Length | 79mm | |
| Height | 47.5mm | |
| Width | 29.5mm | |
| Series | NH000UD | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 80A | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Fuse Size NH00 | ||
Voltage 690V ac | ||
Standards/Approvals IEC | ||
Application Category aR | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Tag Type NH Plain Blade | ||
Length 50mm | ||
Overall Length 79mm | ||
Height 47.5mm | ||
Width 29.5mm | ||
Series NH000UD | ||
- COO (Country of Origin):
- TN

Protistor® fuses DIN 43620 size T00
Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241
Approvals
DIN 43620