Mersen 125A NH Fuse NH000 690V ac
- RS Stock No.:
- 448-3550
- Mfr. Part No.:
- M330038 / DN000UB69V125
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 606,89
(exc. VAT)
Kr. 758,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 606,89 |
| 15 - 24 | Kr. 556,56 |
| 25 - 49 | Kr. 513,43 |
| 50 - 99 | Kr. 481,28 |
| 100 + | Kr. 468,81 |
*price indicative
- RS Stock No.:
- 448-3550
- Mfr. Part No.:
- M330038 / DN000UB69V125
- Brand:
- Mersen
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
| Brand | Mersen | |
| Current Rating | 125A | |
| Product Type | NH Fuse | |
| Fuse Size | NH000 | |
| Voltage | 690V ac | |
| Standards/Approvals | cULus, CSA, CE, EAC | |
| Application Category | aR | |
| Tag Width | 20mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 125A | ||
Product Type NH Fuse | ||
Fuse Size NH000 | ||
Voltage 690V ac | ||
Standards/Approvals cULus, CSA, CE, EAC | ||
Application Category aR | ||
Tag Width 20mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 100mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TN
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac