RS PRO 355A British Standard Fuse B4 415V ac, 110 mm
- RS Stock No.:
- 521-2804
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 773,46
(exc. VAT)
Kr. 966,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 773,46 |
| 5 - 24 | Kr. 652,88 |
| 25 - 49 | Kr. 567,77 |
| 50 - 99 | Kr. 512,05 |
| 100 + | Kr. 491,23 |
*price indicative
- RS Stock No.:
- 521-2804
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | British Standard Fuse | |
| Current Rating | 355A | |
| Fuse Size | B4 | |
| Voltage | 415V ac | |
| Standards/Approvals | BS 88, IEC 269 | |
| Fixing Centres | 110 mm | |
| Application Category | gG | |
| Tag Width | 25.4mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 50mm | |
| Tag Orientation | Centred | |
| Overall Length | 136mm | |
| Width | 39mm | |
| Height | 38mm | |
| Diameter | 38mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type British Standard Fuse | ||
Current Rating 355A | ||
Fuse Size B4 | ||
Voltage 415V ac | ||
Standards/Approvals BS 88, IEC 269 | ||
Fixing Centres 110 mm | ||
Application Category gG | ||
Tag Width 25.4mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 50mm | ||
Tag Orientation Centred | ||
Overall Length 136mm | ||
Width 39mm | ||
Height 38mm | ||
Diameter 38mm | ||
Series RS PRO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Related links
- Eaton 400A British Standard Fuse B4 415V ac, 110 mm
- RS PRO 400A British Standard Fuse B4 415V ac, 110 mm
- Eaton 355A British Standard Fuse BS88/B4 415V, 111 mm
- Eaton 315A Bolted Tag Fuse B3/B4 415V ac, 110 mm
- RS PRO 315A British Standard Fuse B3 415V ac, 110 mm
- Eaton 315A British Standard Fuse B3 415V ac, 110 mm
- Mersen 355A Bolted Tag Fuse B4 415V ac, 111 mm
- Mersen 400A Bolted Tag Fuse B4 415V ac, 111 mm