- RS Stock No.:
- 521-2810
- Brand:
- RS PRO
20 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 34,79
(exc. VAT)
Kr. 43,49
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 34,79 | Kr. 173,95 |
25 - 120 | Kr. 30,952 | Kr. 154,76 |
125 - 245 | Kr. 27,908 | Kr. 139,54 |
250 - 495 | Kr. 25,576 | Kr. 127,88 |
500 + | Kr. 21,754 | Kr. 108,77 |
*price indicative |
- RS Stock No.:
- 521-2810
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 12mm |
Tag Type | Blade |
Body Length | 23mm |
Body Height | 23mm |
Fuse Dimensions | 12 x 47mm |