Mersen 160A NH Fuse NH00 500V

Get a bulk buy discount

Add 15 more to save Kr. 29,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 271,47

(exc. VAT)

Kr. 339,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 271,47-
15 - 49Kr. 269,53Kr. 29,10
50 - 99Kr. 250,19Kr. 1 064,00
100 - 199Kr. 238,30Kr. 3 317,00
200 +Kr. 207,75Kr. 12 744,00

*price indicative

RS Stock No.:
768-3652
Mfr. Part No.:
J227869 / NH00AM50V160
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

160A

Fuse Type

NH

Product Type

NH Fuse

Fuse Size

NH00

Voltage

500V

Standards/Approvals

IEC

High Rupture Capacity

Yes

Fuse Characteristics

Partial Purpose, Motor Circuit Protection

Width

30mm

Series

LPJ

COO (Country of Origin):
HU

HBC Ceramic NH-Fuse Type aM (Inductive Loads)


High quality contacts for low power loss

External contacts corrosion protected

Fitted with leaf spring fuse blown indicator

Suitable for the protection of switchgear and motor loads

Approvals

Bureau Veritas and Lloyds Register of Shipping Approvals

Standards

DIN 57636, VDE 60269, NFC 63210-63211, CEI 269-1/-2/-2A, UNE 21103

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy