Eaton 200A Bolted Tag Fuse 500 V ac, 500V dc, 73.41 mm
- RS Stock No.:
- 849-5535
- Mfr. Part No.:
- FWH-200B
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save Kr. 1 507,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 572,67
(exc. VAT)
Kr. 1 965,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 1 572,67 | - |
| 25 - 49 | Kr. 1 512,37 | Kr. 1 507,50 |
| 50 - 99 | Kr. 1 456,20 | Kr. 5 823,50 |
| 100 - 124 | Kr. 1 429,77 | Kr. 14 290,00 |
| 125 + | Kr. 1 355,75 | Kr. 27 115,00 |
*price indicative
- RS Stock No.:
- 849-5535
- Mfr. Part No.:
- FWH-200B
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 200A | |
| Product Type | Bolted Tag Fuse | |
| Voltage | 500V ac, 500V ac | |
| Standards/Approvals | RoHS, CE, UL, CSA | |
| Fixing Centres | 73.41 mm | |
| Application Category | gN | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 92.2mm | |
| Tag Orientation | Centred | |
| Length | 46.6mm | |
| Height | 29.46mm | |
| Width | 30mm | |
| Diameter | 29.46mm | |
| Series | FWH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Product Type Bolted Tag Fuse | ||
Voltage 500V ac, 500V ac | ||
Standards/Approvals RoHS, CE, UL, CSA | ||
Fixing Centres 73.41 mm | ||
Application Category gN | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 92.2mm | ||
Tag Orientation Centred | ||
Length 46.6mm | ||
Height 29.46mm | ||
Width 30mm | ||
Diameter 29.46mm | ||
Series FWH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
FWH Series
Professional range of Cooper Bussmann fuses from the FWH series
6 x 32mm
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Note
Eaton formerly known as Bussmann
Related links
- Eaton 150A Bolted Tag Fuse 500V, 73.41 mm
- Eaton 200A Bolted Tag Fuse NH000 690V, 78 mm
- Eaton 200A Bolted Tag Fuse LMT 240V ac, 59 mm
- Eaton 200A Bolted Tag Fuse B2 550V ac, 111 mm
- Eaton 200A Bolted Tag Fuse A4 660 V ac 94 mm
- Eaton 200A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm
- Eaton 200A Bolted Tag Fuse 31 x 131 mm 415V ac, 92 mm
- Mersen 200A Bolted Tag Fuse A4X 415V ac, 94 mm