Eaton 5A Centred Tag Fuse 300V
- RS Stock No.:
- 854-8989
- Mfr. Part No.:
- LPJ-5SP
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
Kr. 901,59
(exc. VAT)
Kr. 1 126,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 901,59 |
| 25 - 49 | Kr. 875,73 |
| 50 - 99 | Kr. 852,05 |
| 100 - 249 | Kr. 829,40 |
| 250 + | Kr. 808,12 |
*price indicative
- RS Stock No.:
- 854-8989
- Mfr. Part No.:
- LPJ-5SP
- Brand:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | Time Delay | |
| Current Rating | 5A | |
| Product Type | Centred Tag Fuse | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Time Delay, Dual Element | |
| Length | 57.15mm | |
| Width | 0.81in | |
| Diameter | 20.57mm | |
| Series | LPJ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Time Delay | ||
Current Rating 5A | ||
Product Type Centred Tag Fuse | ||
Voltage 300V | ||
Standards/Approvals No | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Time Delay, Dual Element | ||
Length 57.15mm | ||
Width 0.81in | ||
Diameter 20.57mm | ||
Series LPJ | ||
Non Compliant with RoHS
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Note
Eaton formerly known as Bussmann