SIBA 63A NH Fuse NH00 690V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

Kr. 787,12

(exc. VAT)

Kr. 983,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 3Kr. 262,373Kr. 787,12
6 - 6Kr. 249,543Kr. 748,63
9 - 12Kr. 236,657Kr. 709,97
15 - 27Kr. 224,873Kr. 674,62
30 +Kr. 213,583Kr. 640,75

*price indicative

RS Stock No.:
893-8552
Mfr. Part No.:
20-209-08/63A
Brand:
SIBA
Find similar products by selecting one or more attributes.
Select all

Brand

SIBA

Fuse Type

NH

Product Type

NH Fuse

Current Rating

63A

Fuse Size

NH00

Voltage

690V

Standards/Approvals

IEC

Tag Width

15mm

High Rupture Capacity

Yes

Tag Type

Blade

Overall Length

78mm

Length

54mm

Height

46mm

Width

29.5mm

Series

20-209

COO (Country of Origin):
DE

Siba NH00 ,1 DIN, 690V Blade fuses


Siba NH fuses are widely used in industrial applications. NH blade fuses are typically used for distribution to large electrical devices such as motors. Siba NH fuses offer high quality contacts for low power loss and aM protection for fast acting short circuit protection but slow acting overload protection.

Suitable for the protection of switchgear and motor loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy