KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35V dc, Surface, TAJ Series
- RS Stock No.:
- 136-4458
- Mfr. Part No.:
- TAJC225M035RNJ
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-4458
- Mfr. Part No.:
- TAJC225M035RNJ
- Brand:
- KYOCERA AVX
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
| Brand | KYOCERA AVX | |
| Product Type | Tantalum Capacitor | |
| Technology | Tantalum | |
| Capacitance | 2.2μF | |
| Voltage | 35V dc | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Equivalent Series Resistance ESR | 3.5Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Hermetic Seal | No | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Series | TAJ | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 800nA | |
| Surge Voltage | 46V | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Tantalum Capacitor | ||
Technology Tantalum | ||
Capacitance 2.2μF | ||
Voltage 35V dc | ||
Packaging Reel | ||
Mount Type Surface | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Equivalent Series Resistance ESR 3.5Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Hermetic Seal No | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 800nA | ||
Surge Voltage 46V | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Related links
- KYOCERA AVX 2.2 μF Tantalum Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 2.2 μF MnO2 Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 33 μF Electrolytic Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 15 μF Tantalum Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 4.7 μF Tantalum Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 22 μF Electrolytic Tantalum Capacitor 35V dc TAJ Series
- KYOCERA AVX 6.8 μF Electrolytic Tantalum Capacitor 35V dc TAJ Series