KEMET 33 μF MnO2 Tantalum Capacitor 25V dc, Surface, T491 Series

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 145,40

(exc. VAT)

Kr. 181,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 14,54Kr. 145,40
50 - 240Kr. 12,721Kr. 127,21
250 - 490Kr. 10,982Kr. 109,82
500 - 990Kr. 10,834Kr. 108,34
1000 +Kr. 10,708Kr. 107,08

*price indicative

Packaging Options:
RS Stock No.:
648-0452
Mfr. Part No.:
T491D336K025AT
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Tantalum Capacitor

Technology

MnO2

Capacitance

33μF

Voltage

25V dc

Mount Type

Surface

Packaging

Tape & Reel

Package/Case

D

Polarity

Polar

Equivalent Series Resistance ESR

700mΩ

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

4.3mm

Standards/Approvals

RoHS

Series

T491

Length

7.3mm

Height

2.8mm

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

500nA

T491 Series


KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.

Symmetrical, compliant terminations

Laser-marked case

Halogen free epoxy

Low profile case sizes

RoHS Compliant and lead-free terminations

Note

Black band on body indicates positive terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy