Facom 8 m Tape Measure, Metric
- RS Stock No.:
- 236-0638
- Mfr. Part No.:
- 897A.828PB
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
Kr. 262,41
(exc. VAT)
Kr. 328,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 481 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 262,41 |
*price indicative
- RS Stock No.:
- 236-0638
- Mfr. Part No.:
- 897A.828PB
- Brand:
- Facom
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
| Brand | Facom | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 28mm | |
| Open Case | No | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 8m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 28mm | ||
Open Case No | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material ABS | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TH
The Facom makes this 8 m long, premium tape measure. This is a 28 mm wide Mylar tape. The casing has soft coating for withstanding impacts and intense conditions of use. The tape has very high durability, anti-reflection matte - Mylar coating.
Horizontal and vertical tape rigidity see dimension table
Stainless belt clip
Related links
- Facom 8 m Tape Measure, Metric
- Facom 5 m Tape Measure, Metric
- Facom 3 m Tape Measure, Metric
- BETA 1692 8 m Tape Measure, Metric
- Crescent Legacy 8 m Tape Measure Imperial
- Crescent Legacy 8 m Tape Measure Imperial, RSCAL
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure, Metric