Stanley FatMax FATMAX 5 m Tape Measure, Metric

Subtotal (1 unit)*

Kr. 474,52

(exc. VAT)

Kr. 593,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 474,52

*price indicative

RS Stock No.:
257-7123
Mfr. Part No.:
FMHT0-33864
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Tape Measure

Unit of Measure

Metric

Length

5m

Blade Width

32mm

Open Case

No

Series

FATMAX

Standards/Approvals

Class II accuracy

Case Material

Bi-Material

The Stanley FatMax classic patented reverse lock mechanism for greater control and increased blade life, auto lock functionality can be turned off or on using the button mechanism, Includes detachable magnetic and XL hooks for improved efficiency.

Bi-Material case provides sturdy

Slip resistant hold

Class II Accuracy

32mm Wide Blade 3.3m blade standout for increased reach and easier measuring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy