Subtotal (1 unit)*
Kr. 252,71
(exc. VAT)
Kr. 315,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 164 unit(s) shipping from 09 November 2026
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 252,71 |
*price indicative
- RS Stock No.:
- 913-1554
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Unit of Measure | Imperial, Metric | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Open Case | No | |
| Case Colour | Red | |
| Blade Colour | White | |
| Belt Clip | Yes | |
| Standards/Approvals | Class III | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Imperial, Metric | ||
Length 30m | ||
Product Type Tape Measure | ||
Open Case No | ||
Case Colour Red | ||
Blade Colour White | ||
Belt Clip Yes | ||
Standards/Approvals Class III | ||
Case Material ABS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Tape Measure, Imperial and Metric, 30 m
If you need to measure a variety of sizes and distances in more than one system, choose this tape measure from RS PRO. It has both metric and imperial units on either side of the same face, so you can quickly gauge length, width and other dimensions in both centimetres and inches without the need for calculation.
The 30 m tape is long enough to measure large items and areas. It's made from highly durable fibreglass, so it's tough enough to withstand frequent, heavy use but soft enough to wrap around awkwardly-shaped objects for accurate measurement.
This tape comes in a lightweight ABS (acrylonitrile butadiene styrene) case that's resistant to impact and corrosion, meaning you can use this product in harsh industrial environments. You'll commonly find tape measures like this used in the construction industry and in industrial factories and workshops.
Features and Benefits
Related links
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- CK T3561 30 m Tape Measure Metric
- Unilite LTF 30 m Tape Measure Metric
- Stanley 30 m Tape Measure Metric
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
- Crescent Series 500 30 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric