OPTIBELT Taper Bush 35.2 mm OD 22 mm

Subtotal (1 unit)*

Kr. 76,49

(exc. VAT)

Kr. 95,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76,49

*price indicative

RS Stock No.:
236-8481
Mfr. Part No.:
1008-14
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Taper Bush

Bore Diameter

14mm

Outside Diameter

35.2mm

Length

22mm

Material

Cast Iron

Bush Number

1008

Standards/Approvals

No

The OPTIBELT TB series taper bushing is typically used for the attachment of power transmission components to drive shafts as well as the shafts into pulleys and rollers.

1008 Taper Bush Series

Shaft diameter (Bore Size) 14 mm

Length 22 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy