OPTIBELT Taper Bush 69.85 mm OD 32 mm
- RS Stock No.:
- 238-3545
- Mfr. Part No.:
- 2012-25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 168,11
(exc. VAT)
Kr. 210,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 168,11 |
*price indicative
- RS Stock No.:
- 238-3545
- Mfr. Part No.:
- 2012-25
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Taper Bush | |
| Bore Diameter | 25mm | |
| Outside Diameter | 69.85mm | |
| Length | 32mm | |
| Material | Cast Iron | |
| Bush Number | 2012 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Taper Bush | ||
Bore Diameter 25mm | ||
Outside Diameter 69.85mm | ||
Length 32mm | ||
Material Cast Iron | ||
Bush Number 2012 | ||
Standards/Approvals No | ||
The OPTIBELT taper bush is available with 25 mm metric bore (DIN 6885 part 1) and 32 mm length.
7/16 x 7/8 inch hexagon socket screw