MERCURY 25MHz TCXO Temperature Compensated Crystal Oscillator, Clipped Sinewave ±2.5ppm VM53SVM53S3-25.000-2.5/-30+75
- RS Stock No.:
- 672-0797
- Mfr. Part No.:
- VM53S3-25.000-2.5/-30+75
- Brand:
- MERCURY
Bulk discount available
Subtotal (1 unit)*
Kr.151 47
(exc. VAT)
Kr.189 34
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 1 000 unit(s) shipping from 24. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 151,47 |
| 10 - 24 | Kr. 128,59 |
| 25 - 49 | Kr. 113,37 |
| 50 - 99 | Kr. 98,27 |
| 100 + | Kr. 83,17 |
*price indicative
- RS Stock No.:
- 672-0797
- Mfr. Part No.:
- VM53S3-25.000-2.5/-30+75
- Brand:
- MERCURY
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
| Brand | MERCURY | |
| Oscillator Type | TCXO | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±2.5ppm | |
| Load Capacitance | 15pF | |
| Package Type | VM53S | |
| Output Level | Clipped Sinewave | |
| Maximum Supply Voltage | 5V | |
| Dimensions | 5 x 3.2 x 1.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type TCXO | ||
Output Frequency 25MHz | ||
Frequency Stability ±2.5ppm | ||
Load Capacitance 15pF | ||
Package Type VM53S | ||
Output Level Clipped Sinewave | ||
Maximum Supply Voltage 5V | ||
Dimensions 5 x 3.2 x 1.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- TW
Mercury VM53S Series, Clipped Sinewave Voltage-controlled TCXO
Micro-miniature 5 x 3.2 x 1.2 mm SMD Package

Voltage Controlled Oscillators (VCO)
Related links
- MERCURY 25MHz TCXO Temperature Compensated Crystal Oscillator, Clipped Sinewave ±2.5ppm VM53SVM53S3-25.000-2.5/-30+75
- Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T
- IQD 26MHz TCXO Oscillator, Clipped Sinewave ±2.5ppm SMDLFTVXO009975
- IQD 40MHz TCXO Temperature Compensated Crystal Oscillator, HCMOS ±1.00ppmLFPTXO000009
- Epson 32MHz TCXO Temperature Compensated Crystal Oscillator, +/- 0.5ppm 2.0x1.6 ceramic packageX1G005441010512
- Abracon 10MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-10.000MHz-F25-T
- Abracon 24MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-24.000MHz-F25-T
- Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3