RF Solutions ANT-4FP2906-OP I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band

Subtotal (1 unit)*

Kr. 43,93

(exc. VAT)

Kr. 54,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 43,93

*price indicative

RS Stock No.:
224-0616
Mfr. Part No.:
ANT-4FP2906-OP
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Antenna Physical Form

I-Bar

Connector Type

UFL

Antenna Length

29mm

Antenna Mount Type

PCB

Maximum Frequency

433MHz

Gain

1dBi

Minimum Frequency

400MHz

Connector Gender

Male

Directivity

Omni-Directional

Standards/Approvals

RoHS, WEEE, EU

Series

ANT-4FP2906

COO (Country of Origin):
CN
The RF Solutions 433MHz flexi PCB antenna used compact helical antenna available as a solder in version or with UFL connector. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application. It has vertical polarisation and its colour is black.

50ohm impedance

Operating temperature –10 to +60oC

VSWR <1.3

Max power 1W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy