Adaltra 14 Core Telephone Cable, Brown Sheath, 1 km
- RS Stock No.:
- 267-6590
- Mfr. Part No.:
- 2881405
- Brand:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
Kr. 4 211,98
(exc. VAT)
Kr. 5 264,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 4 211,98 | Kr. 42,12 |
*price indicative
- RS Stock No.:
- 267-6590
- Mfr. Part No.:
- 2881405
- Brand:
- Adaltra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Fire Behaviour | Fire Resistant | |
| Product Type | Telephone Cable | |
| Cable Length | 1km | |
| Number of Cores | 14 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 10.5mm | |
| Standards/Approvals | IEC 61034-1, IEC 60754-1& 2, IEC 61034-2, NF C32-070 | |
| Jacket Colour | Brown | |
| Number of Pairs | 14 | |
| Series | 288 | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Fire Behaviour Fire Resistant | ||
Product Type Telephone Cable | ||
Cable Length 1km | ||
Number of Cores 14 | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Conductor Material Bare Copper | ||
Outside Diameter 10.5mm | ||
Standards/Approvals IEC 61034-1, IEC 60754-1& 2, IEC 61034-2, NF C32-070 | ||
Jacket Colour Brown | ||
Number of Pairs 14 | ||
Series 288 | ||
The CAE Grouped telephone cable is non-fire propagating cables for very high speed distribution (ADSL 2+ / VDSL2).
Fire behaviour C1 NF C 32070 and Cca level compliance
Ideal solution for ERP and IGH
Related links
- Adaltra 28 Core Telephone Cable 1000 m
- Adaltra 56 Core Telephone Cable 1000 m
- Adaltra 2 Core Telephone Cable, Grey Sheath
- Adaltra 10 Core Telephone Cable 100 m
- Adaltra 10 Core Telephone Cable Grey Sheath, 100 m
- Adaltra 4 Core Telephone Cable Ivory 100 m
- Adaltra 2 Core Telephone Cable Ivory 100 m
- Adaltra 6 Core Telephone Cable Grey 100 m