Legrand White Telephone Socket

Image representative of range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 267,24

(exc. VAT)

Kr. 334,05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 11 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 267,24-
10 - 19Kr. 253,855%
20 +Kr. 245,278%

*price indicative

RS Stock No.:
700-1066
Mfr. Part No.:
0 765 54
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Connector Type

RJ45

Product Type

Telephone Socket

Mount Type

Snap-On

Contact Material

Copper

Colour

White

IP Rating

IP44, IP55

Standards/Approvals

EIA/TIA 568, EN 50173-1, ISO/IEC 11801 Ed. 2.0

Series

MOSAIC

COO (Country of Origin):
FR

RJ45 Sockets, Categories 5e and 6 LCS²


Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.

Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.

Contacts double-coded using colours and numbers.

Standards

ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy