Fluke calibration 9100S-B-256 Temperature Calibrator
- RS Stock No.:
- 284-2719
- Mfr. Part No.:
- 9100S-B-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
Kr. 29 330,00
(exc. VAT)
Kr. 36 662,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 7 unit(s) shipping from 28 January 2027
- Plus 2 unit(s) shipping from 25 February 2027
- Plus 2 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 29 330,00 |
*price indicative
- RS Stock No.:
- 284-2719
- Mfr. Part No.:
- 9100S-B-256
- Brand:
- Fluke calibration
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
| Brand | Fluke calibration | |
| Calibrator Type | Drywell Calibrator | |
| Product Type | Temperature Calibrator | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.25°C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Minimum Thermocouple Temperature | -10°C | |
| Maximum Thermocouple Temperature | 375°C | |
| Width | 125mm | |
| Height | 57mm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Calibrator Type Drywell Calibrator | ||
Product Type Temperature Calibrator | ||
Resolution 0.1 °C | ||
Accuracy ±0.25°C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade, Fahrenheit | ||
Minimum Thermocouple Temperature -10°C | ||
Maximum Thermocouple Temperature 375°C | ||
Width 125mm | ||
Height 57mm | ||
Standards/Approvals No | ||
Weight 1kg | ||
Length 150mm | ||
- COO (Country of Origin):
- US
The Fluke handheld dry well is simple and convenient. Anyone can learn to use one in less than 15 minutes. It has a range to 375 °C (707 °F) and is perfect for checking RTDs, thermocouples, and small bimetal thermometers in the field.
Smallest dry-wells in the world
Ranges from 35 °C to 375 °C
Accuracy to ±0.25 °C, stability of ±0.25 °C at 50 °C
RS-232 interface
Related links
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9100S-D-256 Temperature Calibrator
- Fluke calibration 9100S/RS-A-256 Temperature Calibrator
- Fluke calibration 9100S-A-256 Temperature Calibrator
- Fluke calibration 4181-256 Temperature Calibrator
- Fluke calibration 9102S-256 Temperature Calibrator
- Fluke calibration 4180-256 Temperature Calibrator
- Fluke calibration 6102-256 Temperature Calibrator