Emko ECOPID Panel Mount Temperature Control Module 1 Input, 2 Output 1 Relay, SSR 30V dc PID Controller
- RS Stock No.:
- 288-7619
- Distrelec Article No.:
- 302-83-006
- Mfr. Part No.:
- ECOPID.4.6.1R.S.0
- Brand:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7619
- Distrelec Article No.:
- 302-83-006
- Mfr. Part No.:
- ECOPID.4.6.1R.S.0
- Brand:
- Emko
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
| Brand | Emko | |
| Product Type | Temperature Control Module | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 3 Digit LED | |
| Maximum Voltage | 30V | |
| Length | 48mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Width | 46mm | |
| Series | ECOPID | |
| Mount Type | Panel Mount | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Panel Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Control Module | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Control Type PID Controller | ||
Maximum Supply Voltage 30V dc | ||
Display Type 3 Digit LED | ||
Maximum Voltage 30V | ||
Length 48mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Width 46mm | ||
Series ECOPID | ||
Mount Type Panel Mount | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Panel Depth 81mm | ||
- COO (Country of Origin):
- TR
The high-quality ECOPID temperature controller is designed with advanced features such as PID control forms (P, PI, PD, PID), RS-485 Modbus communication option, and low power consumption for efficient energy-saving operation. With a 3-digit process display and 4-digit set display, this controller offers high accuracy and precision in temperature control applications.
PID control forms (P, PI, PD, PID) for precise temperature regulation
RS-485 Modbus communication option for seamless connectivity
Low power consumption for energy-saving operation
3-digit process display and 4-digit set display for clear monitoring
Adaptation of PID coefficients with Self-Tune operation for optimal performance
Selectable heating and cooling function for versatile applications
Selectable temperature offset value for customized control
Output accuracy of ±0.25% of full scale for reliable results
Related links
- Emko ECOPID Panel Mount Temperature Control Module 1 Input SSR 230V ac Type P PID Controller,
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc PD PID ON, P
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc OFF P PI, PID
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P OFF PD, PI
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID