S+S Regeltechnik GmbH AFTF - SD Series Temperature & Humidity Sensor

Subtotal (1 unit)*

Kr. 2 520,00

(exc. VAT)

Kr. 3 150,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 520,00

*price indicative

RS Stock No.:
533-772
Distrelec Article No.:
300-00-398
Mfr. Part No.:
AFTF-SD-I (1201-1122-1000-100)
Brand:
S+S Regeltechnik GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

S+S Regeltechnik GmbH

Product Type

Temperature & Humidity Sensor

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-35°C

Maximum Supply Voltage

24V

RH Range

100 %

Standards/Approvals

No

Series

AFTF - SD

Automotive Standard

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy